-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7910
|
Newark | Ic, 10Bit Dac, Quad, Smd, Tssop16, Resolution (Bits):10Bit, Sampling Rate:400Ksps, Data Interface:Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5604IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.4100 / $16.9300 | Buy Now |
DISTI #
296-1917-5-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
644 In Stock |
|
$8.5192 / $13.4500 | Buy Now |
DISTI #
595-TLV5604IPW
|
Mouser Electronics | Digital to Analog Converters - DAC 10bit Quad Serial D RoHS: Compliant | 400 |
|
$9.2800 / $13.4400 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 8.5 us SETTLING TIME, 10-BIT DAC, PDSO16 | 46 |
|
$6.9713 / $10.7250 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 8.5 us SETTLING TIME, 10-BIT DAC, PDSO16 | 24 |
|
$7.9800 / $11.9700 | Buy Now |
|
Rochester Electronics | TLV5604 10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$7.8600 / $9.2500 | Buy Now |
|
Ameya Holding Limited | TLV5604IPW 四 10 位-Bit DAC, 102ksps, SPI, Microwire接口, 16针 TSSOP封装 | 6236 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP16 | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5604IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5604IPW
Texas Instruments
10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.102 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 18 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV5604IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5604IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5604CPW | 10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-TSSOP 0 to 70 | Texas Instruments | TLV5604IPW vs TLV5604CPW |
TLV5604CPWR | 10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-TSSOP 0 to 70 | Texas Instruments | TLV5604IPW vs TLV5604CPWR |