Power Circuits
TLV431AILPRE3
Texas Instruments
Description: 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85

Overview of TLV431AILPRE3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV431AILPRE3 Texas Instruments 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 -40 to 85

Price & Stock for TLV431AILPRE3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLV431AILPRE3-ND
DigiKey IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 90000
In Stock
  • 888 $0.3400
$0.3400 Buy Now
DISTI # 296-50549-1-ND
DigiKey IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1410
In Stock
  • 1 $0.8800
  • 10 $0.6060
  • 25 $0.5380
  • 100 $0.4630
  • 250 $0.4272
  • 500 $0.4056
  • 1,000 $0.3878
$0.3878 / $0.8800 Buy Now
Rochester Electronics TLV431A 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 10000
  • 1 $0.3413
  • 25 $0.3345
  • 100 $0.3208
  • 500 $0.3072
  • 1,000 $0.2901
$0.2901 / $0.3413 Buy Now

CAD Models for TLV431AILPRE3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV431AILPRE3 by Texas Instruments

TLV431AILPRE3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
Package Description
ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1996-01-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.252 V
Output Voltage-Min
1.228 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.24 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
138 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Want to compare parts?
  1. TLV431AILPRE3
    Texas Instruments
    1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
    VS

Alternate Parts for TLV431AILPRE3

This table gives cross-reference parts and alternative options found for TLV431AILPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431AILPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV431ACLPRE3 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 Texas Instruments TLV431AILPRE3 vs TLV431ACLPRE3
TLV431ILPRE3 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments TLV431AILPRE3 vs TLV431ILPRE3
TLV431ILP 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431AILPRE3 vs TLV431ILP
TLV431AILPM 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431AILPRE3 vs TLV431AILPM
TLV431AILPME3 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 -40 to 85 Texas Instruments TLV431AILPRE3 vs TLV431AILPME3
TLV431BCLPR 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431AILPRE3 vs TLV431BCLPR
TLV431CLP 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431AILPRE3 vs TLV431CLP
TLV431AILPR 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431AILPRE3 vs TLV431AILPR
TLV431ACLPE3 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431AILPRE3 vs TLV431ACLPE3
TLV431ACLPR 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431AILPRE3 vs TLV431ACLPR
Part Number Description Manufacturer Compare
TLV431CLPE3 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431AILPRE3 vs TLV431CLPE3
TLV431ACLPR 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431AILPRE3 vs TLV431ACLPR
TLV431ACLP 1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431AILPRE3 vs TLV431ACLP
AP432AV-B Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, TO92, 3 PIN Diodes Incorporated TLV431AILPRE3 vs AP432AV-B
TLV431ILPR 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85 Texas Instruments TLV431AILPRE3 vs TLV431ILPR
AP432AVLA Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, LEAD FREE, TO-92, 3 PIN Integrated Circuit Technology Corp TLV431AILPRE3 vs AP432AVLA
TLV431CLPRE3 1.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-TO-92 0 to 70 Texas Instruments TLV431AILPRE3 vs TLV431CLPRE3
AP432AVL-U Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, ROHS COMPLIANT, TO-92, 3 PIN Diodes Incorporated TLV431AILPRE3 vs AP432AVL-U
AP432AVL Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, LEAD FREE, TO-92, 3 PIN Integrated Circuit Technology Corp TLV431AILPRE3 vs AP432AVL
TLV431BCLPR 0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70 Texas Instruments TLV431AILPRE3 vs TLV431BCLPR

Related Parts for TLV431AILPRE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV431AILPRE3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV431AILPRE3 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV431AILPRE3 would you like to use for your alert(s)?
  • Please alert me when TLV431AILPRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV431AILPRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV431AILPRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV431AILPRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV431AILPRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV431AILPRE3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: