-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV4110IDGNR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15922 In Stock |
|
$1.0800 | Buy Now |
DISTI #
296-10713-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2419 In Stock |
|
$1.0039 / $2.0300 | Buy Now |
DISTI #
595-TLV4110IDGNR
|
Mouser Electronics | Operational Amplifiers - Op Amps High Output Drive Low Voltage Single RoHS: Compliant | 2171 |
|
$0.9490 / $2.0200 | Buy Now |
DISTI #
V72:2272_07395999
|
Arrow Electronics | Op Amp Single High Output Drive Amplifier R-R O/P 6V 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1819 Container: Cut Strips | Americas - 1126 |
|
$0.6385 / $1.0533 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | OP-AMP, 4000 uV OFFSET-MAX, 2.7 MHz BAND WIDTH, PDSO8 | 669 |
|
$0.8695 / $1.7390 | Buy Now |
|
Rochester Electronics | TLV4110 High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 15922 |
|
RFQ | |
DISTI #
C1S746200141740
|
Chip1Stop | OP Amp Single GP R-R O/P 6V 8-Pin HVSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2215 |
|
$0.7600 / $0.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV4110IDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4110IDGNR
Texas Instruments
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 68 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000025 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Min | 0.55 V/us | |
Slew Rate-Nom | 1.57 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2700 | |
Voltage Gain-Min | 7943 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV4110IDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4110IDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV4110IDGNRG4 | High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-MSOP-PowerPAD -40 to 125 | Texas Instruments | TLV4110IDGNR vs TLV4110IDGNRG4 |