Amplifier Circuits
TLV376IDR
Texas Instruments
Description: 5.5-MHz, 100-µV offset, 8-nV/√Hz noise, 815-µA power, precision operational amplifier 8-SOIC -40 to 125

Overview of TLV376IDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TLV376IDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0033
Newark Op-Amp, 5.5Mhz, 2V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:5.5Mhz, Slew Rate:2V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV376IDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.4300
  • 10 $1.3700
  • 25 $1.3000
  • 50 $1.2400
  • 100 $1.1900
  • 250 $1.1500
  • 500 $1.1300
  • 1,000 $1.1100
$1.1100 / $1.4300 Buy Now
DISTI # 296-45064-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16600
In Stock
  • 1 $0.8600
  • 10 $0.7640
  • 25 $0.7256
  • 100 $0.5960
  • 250 $0.5572
  • 500 $0.4924
  • 1,000 $0.4562
  • 2,500 $0.4562
$0.4562 / $0.8600 Buy Now
DISTI # 595-TLV376IDR
Mouser Electronics Precision Amplifiers 5.5-MHz, 100-uV offset, 8-nV/vHz noise, 815-uA power, precision operational amplifier 8-SOIC -40 to 125 RoHS: Compliant 1788
  • 1 $0.8000
  • 10 $0.6460
  • 100 $0.5490
  • 500 $0.4860
  • 1,000 $0.4570
  • 2,500 $0.4560
$0.4560 / $0.8000 Buy Now
DISTI # V72:2272_16636666
Arrow Electronics Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1644 Container: Cut Strips Americas - 42
  • 1 $0.6164
  • 10 $0.5432
  • 25 $0.4724
$0.4724 / $0.6164 Buy Now
DISTI # C1S746204131884
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes 42
  • 1 $0.7420
  • 10 $0.5630
  • 25 $0.4724
$0.4724 / $0.7420 Buy Now
LCSC 5.5MHz 0.3pA Single Channel SOIC-8 Precision Op Amps ROHS 4
  • 1 $0.7989
  • 10 $0.7188
  • 30 $0.6419
  • 100 $0.5853
  • 500 $0.5618
  • 1,000 $0.5500
$0.5500 / $0.7989 Buy Now

CAD Models for TLV376IDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV376IDR by Texas Instruments

TLV376IDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-11-02
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
72 dB
Common-mode Reject Ratio-Nom
88 dB
Input Offset Voltage-Max
100 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Slew Rate-Nom
2 V/us
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
7 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
5500
Width
3.9 mm
Want to compare parts?
  1. TLV376IDR
    Texas Instruments
    5.5-MHz, 100-µV offset, 8-nV/√Hz noise, 815-µA power, precision operational amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for TLV376IDR

This table gives cross-reference parts and alternative options found for TLV376IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV376IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV376IDBVT 5.5-MHz, 100-µV offset, 8-nV/√Hz noise, 815-µA power, precision operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TLV376IDR vs TLV376IDBVT

Related Parts for TLV376IDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV376IDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV376IDR by Texas Instruments

  • Please alert me when TLV376IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV376IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV376IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV376IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV376IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV376IDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: