Part Details for TLV3704ID by Texas Instruments
Results Overview of TLV3704ID by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV3704ID Information
TLV3704ID by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV3704ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV3704ID-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
245 In Stock |
|
$2.2600 | Buy Now |
DISTI #
296-34487-5-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
26 In Stock |
|
$3.2330 / $4.2700 | Buy Now |
DISTI #
595-TLV3704ID
|
Mouser Electronics | Analog Comparators Quad Nanopower Push- Pull Comparator RoHS: Compliant | 115 |
|
$2.3600 / $4.2700 | Buy Now |
|
Rochester Electronics | TLV3704 Quad Nanopower High-Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 245 |
|
$1.8400 / $2.1700 | Buy Now |
Part Details for TLV3704ID
TLV3704ID CAD Models
TLV3704ID Part Data Attributes
|
TLV3704ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3704ID
Texas Instruments
Quad nanopower high-voltage comparator with push-pull output 14-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 240000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.0032 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TLV3704ID
This table gives cross-reference parts and alternative options found for TLV3704ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3704ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV3704CD | Texas Instruments | Check for Price | Quad nanopower high-voltage comparator with push-pull output 14-SOIC 0 to 70 | TLV3704ID vs TLV3704CD |
TLV3704IDR | Texas Instruments | Check for Price | Quad nanopower high-voltage comparator with push-pull output 14-SOIC -40 to 125 | TLV3704ID vs TLV3704IDR |
TLV3704IDG4 | Texas Instruments | Check for Price | Quad nanopower high-voltage comparator with push-pull output 14-SOIC -40 to 125 | TLV3704ID vs TLV3704IDG4 |
TLV3704CDR | Texas Instruments | Check for Price | QUAD COMPARATOR, 7000uV OFFSET-MAX, 240000ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | TLV3704ID vs TLV3704CDR |
TLV3404IDG4 | Texas Instruments | Check for Price | Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125 | TLV3704ID vs TLV3404IDG4 |
TLV3704IDRG4 | Texas Instruments | Check for Price | Quad nanopower high-voltage comparator with push-pull output 14-SOIC -40 to 125 | TLV3704ID vs TLV3704IDRG4 |