-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual , 200MHz, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0028
|
Newark | Op-Amp, 200Mhz, 150V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:200Mhz, Slew Rate:150V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3542IDGKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0500 / $3.6600 | Buy Now |
DISTI #
296-45358-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
799 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
595-TLV3542IDGKT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual , 200MHz, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 12984 |
|
$1.3300 / $2.7600 | Buy Now |
|
Ameya Holding Limited | 181578 |
|
RFQ | ||
|
Chip1Cloud | IC OP AMP GP RR 100MHZ 8VSSOP | 7445 |
|
RFQ | |
DISTI #
3005289
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.0069 | Buy Now |
DISTI #
3005289RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.2474 / $2.7371 | Buy Now |
DISTI #
3005289
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2474 / $3.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3542IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3542IDGKT
Texas Instruments
Dual , 200MHz, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 39810.717 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV3542IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3542IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3542IDR | Dual , 200MHz, RRIO, CMOS Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV3542IDGKT vs TLV3542IDR |