-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0023
|
Newark | High Speed Comparator, Single, 4.5Ns Soi, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3501AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3300 / $4.3800 | Buy Now |
DISTI #
296-17921-5-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
621 In Stock |
|
$1.7375 / $3.6000 | Buy Now |
DISTI #
595-TLV3501AID
|
Mouser Electronics | Analog Comparators 4.5ns Rail-to-Rail High Speed RoHS: Compliant | 275 |
|
$1.8000 / $3.5900 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 40 |
|
$1.9547 / $3.9093 | Buy Now |
DISTI #
TLV3501AID
|
TME | IC: comparator, fast, Cmp: 1, 2.2÷5.5V, SMT, SO8, tube, OUT: push-pull Min Qty: 1 | 369 |
|
$2.3100 / $3.2300 | Buy Now |
|
Ameya Holding Limited | IC: comparator, fast, No.of comp: 1, 2.2÷5.5V, SMT, SO8, 10pA, 55dB | 72315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3501AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3501AID
Texas Instruments
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV3501AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3501AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3501AIDG4 | 4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 8-SOIC -40 to 125 | Texas Instruments | TLV3501AID vs TLV3501AIDG4 |