-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single nano power high-voltage comparator with open-drain output 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1531
|
Newark | Nanopwr Comparator, Open Drain, Sot-23-5, Comparator Type:Nanopower, No. Of Comparators:1 Comparator, Response Time:55Μs, Supply Voltage Range:2.7V To 16V, ± 1.35V To ± 8V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3401IDBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1284 |
|
$1.7900 | Buy Now |
DISTI #
296-13376-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8475 In Stock |
|
$0.8968 / $2.0300 | Buy Now |
DISTI #
595-TLV3401IDBVR
|
Mouser Electronics | Analog Comparators Single Nanopower Open Drain Output RoHS: Compliant | 6035 |
|
$0.8960 / $2.0300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 5 Pin, Plastic, TSOP | 37 |
|
$2.1400 / $3.2100 | Buy Now |
|
Ameya Holding Limited | IC OUT COMPARATR NANOPWR SOT23-5 | 15766 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-TLV3401IDBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4734 |
|
RFQ | |
|
LCSC | 3.6mV 250pA SOT-23-5 Comparators ROHS | 4570 |
|
$0.4909 / $0.8863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3401IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3401IDBVR
Texas Instruments
Single nano power high-voltage comparator with open-drain output 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 3600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 175000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.00064 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |