Datasheets
TLV3401CDBVT by: Texas Instruments

Single nano power high-voltage comparator with open-drain output 5-SOT-23 0 to 70

Part Details for TLV3401CDBVT by Texas Instruments

Results Overview of TLV3401CDBVT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLV3401CDBVT Information

TLV3401CDBVT by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
TLV3401CDBVT Texas Instruments Single Nanopower High-Voltage Comparator 5-SOT-23 0 to 70

Price & Stock for TLV3401CDBVT

Part # Distributor Description Stock Price Buy
DISTI # 296-26821-1-ND
DigiKey IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10835
In Stock
  • 1 $2.4700
  • 10 $1.8370
  • 25 $1.6780
  • 100 $1.5036
  • 250 $1.1459
  • 500 $1.1039
  • 750 $1.0829
  • 1,250 $1.0596
  • 1,750 $1.0460
  • 2,500 $1.0329
  • 6,250 $1.0048
$1.0048 / $2.4700 Buy Now
Bristol Electronics   9000
RFQ
Quest Components   150
  • 1 $3.7120
  • 33 $2.0416
  • 74 $1.8560
$1.8560 / $3.7120 Buy Now
Rochester Electronics TLV3401 Single nano power high-voltage comparator with open-drain output RoHS: Compliant Status: Obsolete Min Qty: 1 31
  • 1 $1.2900
  • 25 $1.2600
  • 100 $1.2100
  • 500 $1.1600
  • 1,000 $1.1000
$1.1000 / $1.2900 Buy Now
Vyrian Amplifiers 5129
RFQ

Part Details for TLV3401CDBVT

TLV3401CDBVT CAD Models

TLV3401CDBVT Part Data Attributes

TLV3401CDBVT Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV3401CDBVT Texas Instruments Single nano power high-voltage comparator with open-drain output 5-SOT-23 0 to 70
Select a part to compare:
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.0015 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Input Offset Voltage-Max 3600 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 175000 ns
Seated Height-Max 1.45 mm
Supply Current-Max 0.00064 mA
Supply Voltage Limit-Max 17 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm

Alternate Parts for TLV3401CDBVT

This table gives cross-reference parts and alternative options found for TLV3401CDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3401CDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLV3401CDBVR Texas Instruments Check for Price Single nano power high-voltage comparator with open-drain output 5-SOT-23 0 to 70 TLV3401CDBVT vs TLV3401CDBVR
TLV3401IDBVRG4 Texas Instruments Check for Price Single nano power high-voltage comparator with open-drain output 5-SOT-23 -40 to 125 TLV3401CDBVT vs TLV3401IDBVRG4

TLV3401CDBVT Related Parts

TLV3401CDBVT Frequently Asked Questions (FAQ)

  • It is recommended to place the TLV3401CDBVT close to the analog signal source, use a ground plane, and keep the input and output traces short and separate to minimize noise. Additionally, decoupling capacitors should be placed close to the device.

  • The TLV3401CDBVT is specified to operate from -40°C to 125°C. Ensure that the device is not exposed to temperatures outside this range, and provide adequate heat sinking and thermal management to prevent overheating.

  • The recommended power-up sequence is to apply the power supply voltage (VCC) before applying the input signal. This ensures that the device is properly biased and configured before the input signal is applied.

  • Handle the TLV3401CDBVT by its package, avoid touching the pins, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.

  • The recommended input impedance for the TLV3401CDBVT is 1 kΩ or higher to ensure proper operation and minimize input current.