-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo audio DAC with stereo 125-mW headphone driver & audio processing 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0016
|
Newark | Codec, Stereo, 48Ksps, 24Vqfn, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:192Ksps, Audio Ic Case Style:Vqfn, No. Of Pins:24Pins, No. Of Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320DAC3203IRGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9400 / $2.3300 | Buy Now |
DISTI #
56AJ0442
|
Newark | Codec, Stereo, 48Ksps, 24Vqfn, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:192Ksps, Audio Ic Case Style:Vqfn, No. Of Pins:24Pins, No. Of Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320DAC3203IRGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4800 / $2.2700 | Buy Now |
DISTI #
296-30606-1-ND
|
DigiKey | IC AMP CLASS AB STEREO 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
688 In Stock |
|
$0.9532 / $2.1600 | Buy Now |
DISTI #
595-V320DAC3203IRGET
|
Mouser Electronics | Interface - CODECs Ultra Low Pwr Stereo Audio Codec RoHS: Compliant | 471 |
|
$0.9530 / $2.1600 | Buy Now |
|
Quest Components | VOLUME CONTROL CIRCUIT, CMOS, PQCC24 | 55 |
|
$1.0800 / $1.8000 | Buy Now |
|
Rochester Electronics | TLV320DAC3203 Ultra Low Power Stereo Audio Codec With Integrated Headphone Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$0.9000 / $1.0600 | Buy Now |
DISTI #
TLV320DAC3203IRGET
|
TME | IC: audio amplifier, 1.1÷3.6VDC, Amp.class: AB, VQFN24 Min Qty: 1 | 0 |
|
$1.4000 / $1.9700 | RFQ |
|
Ameya Holding Limited | IC HEADPHONE AMP DAC 24VQFN | 46704 |
|
RFQ | |
|
Chip1Cloud | IC AMP CLASS AB STEREO 24VQFN / Ultra Low Power Stereo Audio Codec With Integrated Headphone Amplifiers | 300000 |
|
RFQ | |
DISTI #
3124124
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9136 / $2.5342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320DAC3203IRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320DAC3203IRGET
Texas Instruments
Stereo audio DAC with stereo 125-mW headphone driver & audio processing 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 92 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 94 dB | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.047 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |