-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mono audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25489-1-ND
|
DigiKey | IC DAC 24BIT 192K 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7886 In Stock |
|
$1.5152 / $3.1400 | Buy Now |
DISTI #
V72:2272_07395652
|
Arrow Electronics | Audio DAC 192ksps 24bit 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2147 Container: Cut Strips | Americas - 1313 |
|
$1.2690 / $1.6780 | Buy Now |
DISTI #
60680386
|
Verical | Audio DAC 192ksps 24bit 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2147 | Americas - 1313 |
|
$1.2690 / $1.6780 | Buy Now |
|
Ameya Holding Limited | IC MONO/AUD DAC CLASS-D LP 32QFN | 13654 |
|
RFQ | |
|
Chip1Cloud | IC MONO/AUD DAC CLASS-D LP 32QFN | 2400 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 2610 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320DAC3120IRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320DAC3120IRHBR
Texas Instruments
Mono audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320DAC3120IRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320DAC3120IRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4348-CZZ | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | Cirrus Logic | TLV320DAC3120IRHBR vs CS4348-CZZ |
CS4346-CZZ | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, LEAD FREE, PLASTIC, MO-187, TSSOP-10 | Cirrus Logic | TLV320DAC3120IRHBR vs CS4346-CZZ |
CS4344-CZZR | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, MO-187, TSSOP-10 | Cirrus Logic | TLV320DAC3120IRHBR vs CS4344-CZZR |