-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Stereo Codec w/miniDSP, Stereo class-D Speakers, DirectPath Headphone 81-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36753-1-ND
|
DigiKey | IC STEREO AUD CODEC LP 81DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4551 In Stock |
|
$5.3749 / $9.8400 | Buy Now |
DISTI #
595-V320AIC3262IYZFR
|
Mouser Electronics | Interface - CODECs Low Pwr Stereo Codec RoHS: Compliant | 1760 |
|
$4.7600 / $6.1900 | Buy Now |
DISTI #
V72:2272_07395557
|
Arrow Electronics | PCM Audio Codec 2ADC / 2DAC Ch 81-Pin WCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1912 Container: Cut Strips | Americas - 384 |
|
$2.6480 / $2.9470 | Buy Now |
DISTI #
32724135
|
Verical | PCM Audio Codec 2ADC / 2DAC Ch 81-Pin WCSP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1912 | Americas - 384 |
|
$2.6480 / $2.9470 | Buy Now |
|
Ameya Holding Limited | IC STEREO AUD CODEC LP 81DSBGA | 2500 |
|
RFQ | |
|
Chip1Cloud | IC STEREO AUD CODEC LP 81DSBGA | 3440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3262IYZFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3262IYZFR
Texas Instruments
Low Power Stereo Codec w/miniDSP, Stereo class-D Speakers, DirectPath Headphone 81-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA81,9X9,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XBGA-B81 | |
JESD-609 Code | e1 | |
Length | 4.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.81 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3262IYZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3262IYZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3268IRGCR | TLV320AIC3268 Ultra Low Power Stereo Audio Codec 64-VQFN -40 to 85 | Texas Instruments | TLV320AIC3262IYZFR vs TLV320AIC3268IRGCR |