-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Audio Codec With 1.3W Stereo Class-D Speaker Amplifier 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25584-1-ND
|
DigiKey | IC CODEC STER AUDIO 24BIT 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2406 In Stock |
|
$2.3642 / $4.9800 | Buy Now |
DISTI #
595-V320AIC3110IRHBR
|
Mouser Electronics | Interface - CODECs Low-Pwr Audio Codec RoHS: Compliant | 2159 |
|
$2.3200 / $3.6200 | Buy Now |
DISTI #
V72:2272_07395513
|
Arrow Electronics | General Purpose Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2139 Container: Cut Strips | Americas - 2966 |
|
$2.2780 / $2.5100 | Buy Now |
DISTI #
61926604
|
Verical | General Purpose Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2139 | Americas - 2966 |
|
$2.2780 / $2.5100 | Buy Now |
|
Ameya Holding Limited | IC CODEC STER AUDIO 24BIT 32QFN | 42503 |
|
RFQ | |
|
Chip1Cloud | General Purpose Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R / IC CODEC STER AUDIO 24BIT 32QFN | 2570 |
|
RFQ | |
DISTI #
C1S746201510318
|
Chip1Stop | General Purpose Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2888 |
|
$2.0300 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3110IRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3110IRHBR
Texas Instruments
Low-Power Audio Codec With 1.3W Stereo Class-D Speaker Amplifier 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.29 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3110IRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3110IRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3110IRHBT | Low-Power Audio Codec With 1.3W Stereo Class-D Speaker Amplifier 32-VQFN -40 to 85 | Texas Instruments | TLV320AIC3110IRHBR vs TLV320AIC3110IRHBT |