-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 42-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V320AIC3107IYZFR
|
Mouser Electronics | Interface - CODECs Low-Pwr Stereo CODEC RoHS: Compliant | 1000 |
|
$2.9400 / $4.9500 | Buy Now |
|
Rochester Electronics | TLV320AIC3107 Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 53694 |
|
$3.9300 / $4.6200 | Buy Now |
DISTI #
C1S746209079668
|
Chip1Stop | CODECs RoHS: Compliant | 3000 |
|
$2.8790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3107IYZFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3107IYZFR
Texas Instruments
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 42-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES ANALOG SUPPLY OF 3.3V | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 1.77% | |
JESD-30 Code | R-XBGA-B42 | |
JESD-609 Code | e1 | |
Length | 3.533 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA42,6X7,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.525 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.346 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3107IYZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3107IYZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3107IYZFT | Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 42-DSBGA -40 to 85 | Texas Instruments | TLV320AIC3107IYZFR vs TLV320AIC3107IYZFT |