-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0008
|
Newark | Audio Codec, Stereo, 24Bit, 96Ksps, Qfn-, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC3104IRHBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7100 / $6.1000 | Buy Now |
DISTI #
296-26818-1-ND
|
DigiKey | IC AUDIO CODEC 24BIT SER 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3831 In Stock |
|
$2.1761 / $4.3400 | Buy Now |
DISTI #
595-TLV320C3104IRHBR
|
Mouser Electronics | Interface - CODECs Lo-Pwr Stereo CODEC RoHS: Compliant | 7122 |
|
$1.9500 / $3.2100 | Buy Now |
DISTI #
V72:2272_07395493
|
Arrow Electronics | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 Container: Cut Strips | Americas - 2334 |
|
$1.8860 / $3.1740 | Buy Now |
DISTI #
78983048
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2324 | Americas - 2334 |
|
$1.8860 / $3.1740 | Buy Now |
|
Ameya Holding Limited | IC AUDIO CODEC 24BIT SER 32VQFN | 30000 |
|
RFQ | |
DISTI #
SMC-TLV320AIC3104IRHBR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1941 |
|
RFQ | |
|
Chip1Cloud | IC AUDIO CODEC 24BIT SER 32VQFN | 1640 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AUDIO CODEC 24BIT SER 32VQFN | 5938 |
|
$0.9002 / $1.6652 | Buy Now |
|
LCSC | HVQFN-32-EP(5x5) Audio Power OpAmps ROHS | 5938 |
|
$0.7828 / $1.4480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3104IRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3104IRHBR
Texas Instruments
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3104IRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3104IRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLVAIC3104IRHBRG4 | Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85 | Texas Instruments | TLV320AIC3104IRHBR vs TLVAIC3104IRHBRG4 |
TLVAIC3104IRHBTG4 | Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85 | Texas Instruments | TLV320AIC3104IRHBR vs TLVAIC3104IRHBTG4 |
HPA01211RHBR | Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85 | Texas Instruments | TLV320AIC3104IRHBR vs HPA01211RHBR |