Part Details for TLV320AIC28IRGZRG4 by Texas Instruments
Overview of TLV320AIC28IRGZRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV320AIC28IRGZRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV320AIC28IRGZRG4-TITR-ND
|
DigiKey | IC STEREO AUDIO CODEC LP 48-VQFN Min Qty: 118 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.5500 | Buy Now |
|
Bristol Electronics | 2201 |
|
RFQ | ||
|
Rochester Electronics | Consumer Circuit, PQCC48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.1900 / $2.5700 | Buy Now |
Part Details for TLV320AIC28IRGZRG4
TLV320AIC28IRGZRG4 CAD Models
TLV320AIC28IRGZRG4 Part Data Attributes
|
TLV320AIC28IRGZRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC28IRGZRG4
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |