Part Details for TLV320AIC27TPFB by Texas Instruments
Overview of TLV320AIC27TPFB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV320AIC27TPFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Consumer Circuit, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$3.9000 / $4.5800 | Buy Now |
Part Details for TLV320AIC27TPFB
TLV320AIC27TPFB CAD Models
TLV320AIC27TPFB Part Data Attributes
|
TLV320AIC27TPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC27TPFB
Texas Instruments
18-bit Stereo AC97 DSPCodec 48-TQFP -40 to 105
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TLV320AIC27TPFB
This table gives cross-reference parts and alternative options found for TLV320AIC27TPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC27TPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC27CPFB | Consumer Circuit, CMOS, PQFP48, PLASTIC, TQFP-48 | Rochester Electronics LLC | TLV320AIC27TPFB vs TLV320AIC27CPFB |
TLV320AIC27CPFB | 18-bit Stereo AC97 DSPCodec 48-TQFP 0 to 70 | Texas Instruments | TLV320AIC27TPFB vs TLV320AIC27CPFB |
TLV320AIC27IPFB | Consumer Circuit, CMOS, PQFP48, PLASTIC, TQFP-48 | Rochester Electronics LLC | TLV320AIC27TPFB vs TLV320AIC27IPFB |