-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Mono Voice Band CODEC 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10703-ND
|
DigiKey | IC CODEC 16 BIT 48TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
790 In Stock |
|
$5.2712 / $7.4400 | Buy Now |
DISTI #
2156-TLV320AIC11IPFB-ND
|
DigiKey | IC CODEC 16 BIT 48TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$5.1800 | Buy Now |
DISTI #
595-TLV320AIC11IPFB
|
Mouser Electronics | Interface - CODECs Gen Purp Lo-I/O Vltg 16-Bit 22-KSPS DSP RoHS: Compliant | 0 |
|
$5.1600 / $5.2700 | Order Now |
|
Rochester Electronics | TLV320AIC11 Low-Power Mono Voice Band CODEC RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$4.4400 / $5.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC11IPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC11IPFB
Texas Instruments
Low-Power Mono Voice Band CODEC 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES ADDITIONAL 3V TO 5.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC11IPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC11IPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC11CPFB | Low-Power Mono Voice Band CODEC 48-TQFP 0 to 70 | Texas Instruments | TLV320AIC11IPFB vs TLV320AIC11CPFB |