Part Details for TLV320AIC10CGQE by Texas Instruments
Overview of TLV320AIC10CGQE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV320AIC10CGQE
TLV320AIC10CGQE CAD Models
TLV320AIC10CGQE Part Data Attributes:
|
TLV320AIC10CGQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC10CGQE
Texas Instruments
IC SPECIALTY CONSUMER CIRCUIT, PBGA80, MICRO, PLASTIC, BGA-80, Consumer IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B80 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |
Alternate Parts for TLV320AIC10CGQE
This table gives cross-reference parts and alternative options found for TLV320AIC10CGQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC10CGQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC10IGQER | Low-Power Mono Voice Band CODEC 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TLV320AIC10CGQE vs TLV320AIC10IGQER |
TLV320AIC10CGQER | SPECIALTY CONSUMER CIRCUIT, PBGA80, MICRO, PLASTIC, BGA-80 | Texas Instruments | TLV320AIC10CGQE vs TLV320AIC10CGQER |