-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
92dB SNR Low-Power Stereo ADC (ADC3001) 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV320ADC3001IYZHR-ND
|
DigiKey | IC ADC/AUDIO 24BIT 96K 16DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
754307 In Stock |
|
$1.6700 | Buy Now |
DISTI #
296-24139-1-ND
|
DigiKey | IC ADC/AUDIO 24BIT 96K 16DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2792 In Stock |
|
$1.3678 / $3.1000 | Buy Now |
DISTI #
595-V320ADC3001IYZHR
|
Mouser Electronics | Audio A/D Converter ICs 92dB 16b Low-Pwr Stereo ADC RoHS: Compliant | 743 |
|
$1.4200 / $3.1000 | Buy Now |
|
Rochester Electronics | TLV320ADC3001 92dB SNR Low-Power Stereo ADC (ADC3001) RoHS: Compliant Status: Active Min Qty: 1 | 754307 |
|
$1.4400 / $1.6900 | Buy Now |
|
Ameya Holding Limited | IC STEREO ADC LPWR 16BIT 16DSBGA | 8882 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320ADC3001IYZHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320ADC3001IYZHR
Texas Instruments
92dB SNR Low-Power Stereo ADC (ADC3001) 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.096 MHz | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |