-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power comparator with reference (open-drain) 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39259-1-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5420 In Stock |
|
$1.0740 / $2.5200 | Buy Now |
DISTI #
595-TLV3011AIDBVR
|
Mouser Electronics | Analog Comparators Low Power Open Drain Output RoHS: Compliant | 41035 |
|
$1.0500 / $2.2400 | Buy Now |
DISTI #
V72:2272_07395343
|
Arrow Electronics | Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 3313 |
|
$1.0564 / $2.0678 | Buy Now |
DISTI #
63039268
|
Verical | Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2221 | Americas - 3313 |
|
$1.0564 / $2.0678 | Buy Now |
|
Quest Components | COMPARATOR, 12000 UV OFFSET-MAX, 12000 NS RESPONSE TIME, PDSO6 | 2100 |
|
$1.1363 / $3.0300 | Buy Now |
|
Rochester Electronics | TLV3011 Low-Power Comparator with Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
C1S746200721652
|
Chip1Stop | Comparator Single 5.5V 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.8360 / $1.4000 | Buy Now |
|
Win Source Electronics | IC COMPARATR 1.8V W/REF SOT23-6 | 23760 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3011AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3011AIDBVR
Texas Instruments
Low-power comparator with reference (open-drain) 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV3011AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3011AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3011AIDBVTG4 | Low-power comparator with reference (open-drain) 6-SOT-23 -40 to 125 | Texas Instruments | TLV3011AIDBVR vs TLV3011AIDBVTG4 |