Part Details for TLV2775AIDR by Texas Instruments
Overview of TLV2775AIDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV2775AIDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 2200uV Offset-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for TLV2775AIDR
TLV2775AIDR CAD Models
TLV2775AIDR Part Data Attributes
|
TLV2775AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2775AIDR
Texas Instruments
QUAD OP-AMP, 2200uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO16, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4800 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLV2775AIDR
This table gives cross-reference parts and alternative options found for TLV2775AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2775AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2775CDRG4 | IC QUAD OP-AMP, 2900 uV OFFSET-MAX, 4.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Texas Instruments | TLV2775AIDR vs TLV2775CDRG4 |
TLV2775CDR | QUAD OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TLV2775AIDR vs TLV2775CDR |
TLV2775AIDR | QUAD OP-AMP, 2200uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | TLV2775AIDR vs TLV2775AIDR |
TLV2775ID | QUAD OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | TLV2775AIDR vs TLV2775ID |
TLV2775CDG4 | Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-SOIC 0 to 70 | Texas Instruments | TLV2775AIDR vs TLV2775CDG4 |
TLV2775IDG4 | Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-SOIC -40 to 125 | Texas Instruments | TLV2775AIDR vs TLV2775IDG4 |
TLV2775IDR | QUAD OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | TLV2775AIDR vs TLV2775IDR |
TLV2775IDRG4 | Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-SOIC -40 to 125 | Texas Instruments | TLV2775AIDR vs TLV2775IDRG4 |
TLV2775ID | Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier with shutdown 16-SOIC -40 to 125 | Texas Instruments | TLV2775AIDR vs TLV2775ID |
TLV2775CD | Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-SOIC 0 to 70 | Texas Instruments | TLV2775AIDR vs TLV2775CD |