-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2900uV Offset-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1650 |
|
$1.2900 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2773IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2773IDR
Texas Instruments
Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 14-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2900 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4800 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2773IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2773IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2773CDRG4 | Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 14-SOIC 0 to 70 | Texas Instruments | TLV2773IDR vs TLV2773CDRG4 |
TLV2773AID | DUAL OP-AMP, 2200uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TLV2773IDR vs TLV2773AID |
TLV2773CDR | DUAL OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLV2773IDR vs TLV2773CDR |
TLV2773AIDRG4 | DUAL OP-AMP, 2200uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | TLV2773IDR vs TLV2773AIDRG4 |
TLV2773CDG4 | IC DUAL OP-AMP, 2900 uV OFFSET-MAX, 4.8 MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14, Operational Amplifier | Texas Instruments | TLV2773IDR vs TLV2773CDG4 |
TLV2773ID | DUAL OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLV2773IDR vs TLV2773ID |
TLV2773AIDR | DUAL OP-AMP, 2200uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TLV2773IDR vs TLV2773AIDR |
TLV2773CD | DUAL OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLV2773IDR vs TLV2773CD |
TLV2773AIDG4 | DUAL OP-AMP, 2200uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | TLV2773IDR vs TLV2773AIDG4 |
TLV2773IDRG4 | Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 14-SOIC -40 to 125 | Texas Instruments | TLV2773IDR vs TLV2773IDRG4 |