There are no models available for this part yet.
Overview of TLV2773CDGSR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TLV2773CDGSR by Rochester Electronics LLC
Part Data Attributes for TLV2773CDGSR by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
MSOP
|
Package Description
|
GREEN, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
82 dB
|
Input Offset Voltage-Max
|
2900 µV
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
6 V/us
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
4800
|
Width
|
3 mm
|
Alternate Parts for TLV2773CDGSR
This table gives cross-reference parts and alternative options found for TLV2773CDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2773CDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2773CDGS | DUAL OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 | Rochester Electronics LLC | TLV2773CDGSR vs TLV2773CDGS |
TLV2773CDGSR | Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 10-VSSOP 0 to 70 | Texas Instruments | TLV2773CDGSR vs TLV2773CDGSR |
TLV2773CDGSG4 | Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier with shutdown 10-VSSOP 0 to 70 | Texas Instruments | TLV2773CDGSR vs TLV2773CDGSG4 |
Related Parts for TLV2773CDGSR
-
TLV2773CDGSRG4Operational Amplifiers
-
F280045PZSMicrocontrollers
-
TLC3548IPWRAnalog to Digital Converters
-
TLV70719PDQNRLinear Regulator ICs
-
TLV320DAC23RHDRG4Digital to Analog Converters
-
TLVH432IPKVoltage References
-
TLV320AIC3120IRHBRAudio/Video Amplifiers
-
TLK100PHPOther Telecom ICs
-
MIC841NBC5TRComparators