Part Details for TLV2770AIDR by Texas Instruments
Overview of TLV2770AIDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV2770AIDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLV2770 - Operational Amplifier, 1 Func, 1900uV Offset-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 125 |
|
$0.9520 / $1.1200 | Buy Now |
Part Details for TLV2770AIDR
TLV2770AIDR CAD Models
TLV2770AIDR Part Data Attributes
|
TLV2770AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2770AIDR
Texas Instruments
OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4800 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLV2770AIDR
This table gives cross-reference parts and alternative options found for TLV2770AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2770AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2770IDR | OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2770AIDR vs TLV2770IDR |
TLV2770CDR | OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2770AIDR vs TLV2770CDR |
TLV2770CDR | Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier with shutdown 8-SOIC 0 to 70 | Texas Instruments | TLV2770AIDR vs TLV2770CDR |
TLV2770ID | OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2770AIDR vs TLV2770ID |
TLV2770AIDR | OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2770AIDR vs TLV2770AIDR |
TLV2770CD | Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier with shutdown 8-SOIC 0 to 70 | Texas Instruments | TLV2770AIDR vs TLV2770CD |
TLV2770AID | Single, 5.5-V, 5.1-MHz, 1.6-mV offset, high slew rate (10.5-V/µs) op amp with shutdown 8-SOIC -40 to 125 | Texas Instruments | TLV2770AIDR vs TLV2770AID |
TLV2770AID | OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2770AIDR vs TLV2770AID |
TLV2770CDG4 | OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2770AIDR vs TLV2770CDG4 |
TLV2770ID | OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2770AIDR vs TLV2770ID |