Part Details for TLV2760IDBVRG4 by Texas Instruments
Overview of TLV2760IDBVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2760IDBVRG4
TLV2760IDBVRG4 CAD Models
TLV2760IDBVRG4 Part Data Attributes
|
TLV2760IDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2760IDBVRG4
Texas Instruments
Single 1.8-V, Micro-power, Rail-to-Rail, Single Supply Amplifier with Shutdown 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6800 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.07 V/us | |
Slew Rate-Nom | 0.22 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 18000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TLV2760IDBVRG4
This table gives cross-reference parts and alternative options found for TLV2760IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2760IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2760IDBV | IC OP-AMP, 6800 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN, Operational Amplifier | Texas Instruments | TLV2760IDBVRG4 vs TLV2760IDBV |
TLV2760IDBVTG4 | Single, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 85 | Texas Instruments | TLV2760IDBVRG4 vs TLV2760IDBVTG4 |
TLV2760IDBVT | Single, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 85 | Texas Instruments | TLV2760IDBVRG4 vs TLV2760IDBVT |
TLV2760IDBVR | Single, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 85 | Texas Instruments | TLV2760IDBVRG4 vs TLV2760IDBVR |