-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, GREEN, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9017
|
Newark | Opamp, 2Mhz, 0 To 70Deg C Rohs Compliant: Yes |Diodes Inc. TLV272CM8-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1857 |
|
$0.2540 / $0.5930 | Buy Now |
DISTI #
TLV272CM8-13DICT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15193 In Stock |
|
$0.1890 / $0.9800 | Buy Now |
DISTI #
TLV272CM8-13
|
Avnet Americas | OP Amp Dual GP R-R O/P 16V 8-Pin MSOP T/R - Tape and Reel (Alt: TLV272CM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1493 | Buy Now |
DISTI #
621-TLV272CM8-13
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz RoHS: Compliant | 2872 |
|
$0.2160 / $0.6600 | Buy Now |
DISTI #
TLV272CM8-13
|
Avnet Silica | OP Amp Dual GP R-R O/P 16V 8-Pin MSOP T/R (Alt: TLV272CM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | Dual 1pA 2V/us 1.9MHz Rail-to-Rail Output 5mV MSOP-8 Operational Amplifier ROHS | 15 |
|
$0.3267 / $0.3456 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV272CM8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TLV272CM8-13
Diodes Incorporated
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, GREEN, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.2 V/us | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1900 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV272CM8-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV272CM8-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV272CS-13 | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | TLV272CM8-13 vs TLV272CS-13 |
TLV272IM8-13 | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, GREEN, MSOP-8 | Diodes Incorporated | TLV272CM8-13 vs TLV272IM8-13 |