-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 10-V, 510-kHz operational amplifier 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2721CDBVT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
17350 In Stock |
|
$0.8200 | Buy Now |
DISTI #
296-TLV2721CDBVTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
414 In Stock |
|
$0.7591 / $1.6000 | Buy Now |
DISTI #
V72:2272_07395009
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2050 Container: Cut Strips | Americas - 165 |
|
$0.1688 / $0.6276 | Buy Now |
DISTI #
53422115
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2050 | Americas - 165 |
|
$0.1688 / $0.1774 | Buy Now |
|
Rochester Electronics | TLV2721 Single LinCMOS Rail-To-Rail Very Low-Power Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 312 |
|
$0.6729 / $0.7917 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 510KHZ RRO SOT23-5 | 6500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2721CDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2721CDBVT
Texas Instruments
Single, 10-V, 510-kHz operational amplifier 5-SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 510 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2721CDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2721CDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2721CDBV | Single LinCMOS(TM) Rail-To-Rail Very Low-Power Operational Amplifier 5-SOT-23 | Texas Instruments | TLV2721CDBVT vs TLV2721CDBV |
TLV2721IDBVTG4 | OP-AMP, 3000uV OFFSET-MAX, 0.48MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLV2721CDBVT vs TLV2721IDBVTG4 |
TLV2721IDBVT | Single, 10-V, 510-kHz operational amplifier 5-SOT-23 | Texas Instruments | TLV2721CDBVT vs TLV2721IDBVT |