Part Details for TLV2721CDBVRG4 by Texas Instruments
Overview of TLV2721CDBVRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV2721CDBVRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Advanced LinCMOS RAIL-TO-RAIL VERY LOW-POEWR SINGLE OPERATIONAL AMPLIFIERS | 2500 |
|
RFQ |
Part Details for TLV2721CDBVRG4
TLV2721CDBVRG4 CAD Models
TLV2721CDBVRG4 Part Data Attributes
|
TLV2721CDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2721CDBVRG4
Texas Instruments
Single LinCMOS™ Rail-To-Rail Very Low-Power Operational Amplifier 5-SOT-23 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 480 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TLV2721CDBVRG4
This table gives cross-reference parts and alternative options found for TLV2721CDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2721CDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2721CDBVTG4 | Single LinCMOS Rail-To-Rail Very Low-Power Operational Amplifier 5-SOT-23 | Texas Instruments | TLV2721CDBVRG4 vs TLV2721CDBVTG4 |
TLV2721CDBVT | Single, 10-V, 510-kHz operational amplifier 5-SOT-23 | Texas Instruments | TLV2721CDBVRG4 vs TLV2721CDBVT |
TLV2721CDBVR | Single, 10-V, 510-kHz operational amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2721CDBVRG4 vs TLV2721CDBVR |