Part Details for TLV2711IDBV by Texas Instruments
Overview of TLV2711IDBV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2711IDBVT | Texas Instruments | Single LinCMOS™ Rail-To-Rail uPower Operational Amplifier 5-SOT-23 | |
TLV2711IDBVTG4 | Texas Instruments | Single LinCMOS™ Rail-To-Rail uPower Operational Amplifier 5-SOT-23 | |
TLV2711IDBVR | Texas Instruments | Single LinCMOS™ Rail-To-Rail uPower Operational Amplifier 5-SOT-23 -40 to 85 |
Part Details for TLV2711IDBV
TLV2711IDBV CAD Models
TLV2711IDBV Part Data Attributes
|
TLV2711IDBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2711IDBV
Texas Instruments
Single LinCMOS(TM) Rail-To-Rail uPower Operational Amplifier 5-SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 0.025 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 56 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TLV2711IDBV
This table gives cross-reference parts and alternative options found for TLV2711IDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2711IDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2711IDBVR | Single, 10-V, 65-kHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | TLV2711IDBV vs TLV2711IDBVR |
TLV2711IDBVT | Single, 10-V, 65-kHz operational amplifier 5-SOT-23 | Texas Instruments | TLV2711IDBV vs TLV2711IDBVT |
TLV2711IDBVT | OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2711IDBV vs TLV2711IDBVT |
TLV2711IDBVRG4 | Single, 10-V, 65-kHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | TLV2711IDBV vs TLV2711IDBVRG4 |