Part Details for TLV2620IP by Texas Instruments
Overview of TLV2620IP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLV2620IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2620IP-ND
|
DigiKey | IC CMOS 1 CIRCUIT 8DIP Min Qty: 683 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
3011 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 4500uV Offset-Max, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3011 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for TLV2620IP
TLV2620IP CAD Models
TLV2620IP Part Data Attributes:
|
TLV2620IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2620IP
Texas Instruments
OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 99 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2.3 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 12500 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLV2620IP
This table gives cross-reference parts and alternative options found for TLV2620IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2620IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2620IDR | Single, 5.5-V, 11-MHz, RRO operational amplifier with shutdown 8-SOIC -40 to 125 | Texas Instruments | TLV2620IP vs TLV2620IDR |
TLV2620IDBVRG4 | OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | TLV2620IP vs TLV2620IDBVRG4 |
TLV2621IPE4 | OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLV2620IP vs TLV2621IPE4 |
TLV2620IDBVT | Single, 5.5-V, 11-MHz, RRO operational amplifier with shutdown 6-SOT-23 -40 to 125 | Texas Instruments | TLV2620IP vs TLV2620IDBVT |
TLV2620IDRG4 | OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2620IP vs TLV2620IDRG4 |
TLV2620IDBVR | Single, 5.5-V, 11-MHz, RRO operational amplifier with shutdown 6-SOT-23 -40 to 125 | Texas Instruments | TLV2620IP vs TLV2620IDBVR |
TLV2621IP | OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLV2620IP vs TLV2621IP |
TS951IN | Real input & output rail to rail / low distortion (0.01%) | STMicroelectronics | TLV2620IP vs TS951IN |