-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2553IPWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48702-1-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2412 / $10.4900 | Buy Now |
DISTI #
595-TLV2553IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 200 KSPS 11 C h Lo-Pwr A 595-TLV2553IPW RoHS: Compliant | 1609 |
|
$6.1600 / $12.4200 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 428 |
|
RFQ | |
DISTI #
SMC-TLV2553IPWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 571 |
|
RFQ | |
|
Win Source Electronics | 12-BIT, 200-KSPS, 11-CHANNEL, LOW-POWER, SERIAL ADC | IC ADC 12BIT SAR 20TSSOP | 1190 |
|
$7.2222 / $10.8333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2553IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2553IPWR
Texas Instruments
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV2553IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2553IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2553IPWRG4 | Texas Instruments | Check for Price | 12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-TSSOP -40 to 85 | TLV2553IPWR vs TLV2553IPWRG4 |
TLV2553IDWRG4 | Texas Instruments | Check for Price | 12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC Serial Out, w/Pwrdwn 20-SOIC -40 to 85 | TLV2553IPWR vs TLV2553IDWRG4 |
TLV2553IDWR | Texas Instruments | $4.4937 | 12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85 | TLV2553IPWR vs TLV2553IDWR |
TLV2553IDWG4 | Texas Instruments | Check for Price | 12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85 | TLV2553IPWR vs TLV2553IDWG4 |
TLV2553IDW | Texas Instruments | $5.6165 | 12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85 | TLV2553IPWR vs TLV2553IDW |