Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
0 listings
)
Number of FFF Equivalents: (
5 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Symbol
Footprint
3D Model
ADC, SUCCESSIVE APPROXIMATION
Moisture Sensitivity Level
Number of Analog In Channels
Operating Temperature-Max
Operating Temperature-Min
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
Sample and Hold / Track and Hold
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
VS
Select a part to compare
Choose Part to Compare
Search a specific part
TLV2541CDGK - Texas Instruments
TLV2541CDGKR - Texas Instruments
TLV2541CDGKRG4 - Texas Instruments
TLV2541ID - Texas Instruments
TLV2541IDGKR - Texas Instruments
TLV2541CDGKRG4 - Texas Instruments
LTC1401IS8#TR - Linear Technology
LTC1401IS8#TRPBF - Linear Technology
TLV2541CDGKR - Texas Instruments
LTC1401CS8#TR - Linear Technology
LTC1401IS8#TRPBF - Analog Devices Inc
LTC1401IS8 - Analog Devices Inc
LTC1401CS8#TRPBF - Linear Technology
LTC1401CS8 - Analog Devices Inc
LTC1401IS8#TR - Analog Devices Inc
This table gives cross-reference parts and alternative options found for TLV2541CDGKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2541CDGKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
TLV2541CDGK
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
Texas Instruments
TLV2541CDGKG4 vs TLV2541CDGK
TLV2541CDGKR
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
Texas Instruments
TLV2541CDGKG4 vs TLV2541CDGKR
TLV2541CDGKRG4
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8
Texas Instruments
TLV2541CDGKG4 vs TLV2541CDGKRG4
TLV2541ID
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-SOIC -40 to 85
Texas Instruments
TLV2541CDGKG4 vs TLV2541ID
TLV2541IDGKR
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
Texas Instruments
TLV2541CDGKG4 vs TLV2541IDGKR
Part Number
Description
Manufacturer
Compare
TLV2541CDGKRG4
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8
Texas Instruments
TLV2541CDGKG4 vs TLV2541CDGKRG4
LTC1401IS8#TR
LTC1401 - Complete SO-8, 12-Bit, 200ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Linear Technology
TLV2541CDGKG4 vs LTC1401IS8#TR
LTC1401IS8#TRPBF
LTC1401 - Complete SO-8, 12-Bit, 200ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Linear Technology
TLV2541CDGKG4 vs LTC1401IS8#TRPBF
TLV2541CDGKR
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
Texas Instruments
TLV2541CDGKG4 vs TLV2541CDGKR
LTC1401CS8#TR
LTC1401 - Complete SO-8, 12-Bit, 200ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Linear Technology
TLV2541CDGKG4 vs LTC1401CS8#TR
LTC1401IS8#TRPBF
Complete SO-8, 12-Bit, 200ksps ADC with Shutdown
Analog Devices Inc
TLV2541CDGKG4 vs LTC1401IS8#TRPBF
LTC1401IS8
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Analog Devices Inc
TLV2541CDGKG4 vs LTC1401IS8
LTC1401CS8#TRPBF
LTC1401 - Complete SO-8, 12-Bit, 200ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Linear Technology
TLV2541CDGKG4 vs LTC1401CS8#TRPBF
LTC1401CS8
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Analog Devices Inc
TLV2541CDGKG4 vs LTC1401CS8
LTC1401IS8#TR
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Analog Devices Inc
TLV2541CDGKG4 vs LTC1401IS8#TR