-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2541CDGK-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 34 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
14797 In Stock |
|
$8.9300 | Buy Now |
DISTI #
296-2199-5-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 34 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.1873 | Buy Now |
DISTI #
595-TLV2541CDGK
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 200 kSPS Serial Out RoHS: Compliant | 0 |
|
$9.0600 / $13.1100 | Order Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Rochester Electronics | TLV2541 12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. RoHS: Compliant Status: Active Min Qty: 1 | 14797 |
|
$7.6700 / $9.0200 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT SERIAL A/D 8VSSOP | 33789 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2541CDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2541CDGK
Texas Instruments
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV2541CDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2541CDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2541CDGKG4 | 12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70 | Texas Instruments | TLV2541CDGK vs TLV2541CDGKG4 |
TLV2541IDGKRG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TLV2541CDGK vs TLV2541IDGKRG4 |
TLV2541IDGKG4 | 12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85 | Texas Instruments | TLV2541CDGK vs TLV2541IDGKG4 |
TLV2541IDG4 | 12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-SOIC -40 to 85 | Texas Instruments | TLV2541CDGK vs TLV2541IDG4 |
TLV2541CDGKRG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TLV2541CDGK vs TLV2541CDGKRG4 |
TLV2541ID | 12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-SOIC -40 to 85 | Texas Instruments | TLV2541CDGK vs TLV2541ID |
TLV2541CDGKR | 12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70 | Texas Instruments | TLV2541CDGK vs TLV2541CDGKR |