Datasheets
TLV2473AIDR by:

Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier with shutdown 14-SOIC -40 to 125

Part Details for TLV2473AIDR by Texas Instruments

Overview of TLV2473AIDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TLV2473AIDR Texas Instruments Dual Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 14-SOIC -40 to 125

Price & Stock for TLV2473AIDR

Part # Distributor Description Stock Price Buy
DISTI # 2156-TLV2473AIDR-ND
DigiKey IC CMOS 2 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 12500
In Stock
  • 123 $2.4500
$2.4500 Buy Now
DISTI # 296-10618-1-ND
DigiKey IC CMOS 2 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.2200
  • 2,500 $2.3083
$2.3083 / $4.2200 Buy Now
DISTI # 595-TLV2473AIDR
Mouser Electronics Precision Amplifiers Dual Lo-Pwr R-to-R I/O Op Amp w/Shutdwn RoHS: Compliant 0
  • 2,500 $2.3600
$2.3600 Order Now
Rochester Electronics TLV2473A Dual Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 12500
RFQ
DISTI # TLV2473AIDR
TME IC: operational amplifier, 2.8MHz, SO14, ±1.35÷3VDC,2.7÷6VDC Min Qty: 1 0
  • 1 $4.6000
  • 5 $4.1400
  • 25 $3.6600
  • 100 $3.2900
  • 500 $3.0700
  • 2,500 $2.9600
  • 5,000 $2.8900
$2.8900 / $4.6000 RFQ
Ameya Holding Limited IC OPAMP GP 2.8MHZ RRO 14SOIC 21559
RFQ

Part Details for TLV2473AIDR

TLV2473AIDR CAD Models

TLV2473AIDR Part Data Attributes

TLV2473AIDR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV2473AIDR Texas Instruments Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier with shutdown 14-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 64 dB
Common-mode Reject Ratio-Nom 84 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 1600 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.6 V/us
Slew Rate-Nom 1.5 V/us
Supply Current-Max 1.8 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 2800
Voltage Gain-Min 25000
Wideband NO
Width 3.9 mm

Alternate Parts for TLV2473AIDR

This table gives cross-reference parts and alternative options found for TLV2473AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2473AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV2473AIDRG4 DUAL OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments TLV2473AIDR vs TLV2473AIDRG4
TLV2473AID DUAL OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC TLV2473AIDR vs TLV2473AID
TLV2473AID Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier with shutdown 14-SOIC -40 to 125 Texas Instruments TLV2473AIDR vs TLV2473AID
Part Number Description Manufacturer Compare
TLV2473ID DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments TLV2473AIDR vs TLV2473ID
TLV2473AIDRG4 DUAL OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments TLV2473AIDR vs TLV2473AIDRG4
TLV2473IDRG4 DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 Texas Instruments TLV2473AIDR vs TLV2473IDRG4
TLV2473CD Dual, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 14-SOIC 0 to 70 Texas Instruments TLV2473AIDR vs TLV2473CD
TLV2473AID DUAL OP-AMP, 1800uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC TLV2473AIDR vs TLV2473AID
TLV2473CDRG4 DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments TLV2473AIDR vs TLV2473CDRG4
TLV2473IDR DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments TLV2473AIDR vs TLV2473IDR
TLV2473AID Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier with shutdown 14-SOIC -40 to 125 Texas Instruments TLV2473AIDR vs TLV2473AID
TLV2473CDG4 DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments TLV2473AIDR vs TLV2473CDG4

TLV2473AIDR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2473AIDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2473AIDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2473AIDR would you like to use for your alert(s)?
  • Please alert me when TLV2473AIDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2473AIDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2473AIDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2473AIDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2473AIDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2473AIDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: