Amplifier Circuits
TLV2470CDBVRG4
Description: Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 0 to 70

Overview of TLV2470CDBVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV2470CDBVRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC OPAMP GP 2.8MHZ RRO SOT23-6 33200
  • 40 $1.3550
  • 90 $1.1120
  • 140 $1.0770
  • 195 $1.0420
  • 250 $1.0080
  • 335 $0.9030
$0.9030 / $1.3550 Buy Now

CAD Models for TLV2470CDBVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV2470CDBVRG4 by Texas Instruments

TLV2470CDBVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
78 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2400 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Min
0.6 V/us
Slew Rate-Nom
1.4 V/us
Supply Current-Max
1 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2800
Voltage Gain-Min
25000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. TLV2470CDBVRG4
    Texas Instruments
    Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 0 to 70
    VS

Alternate Parts for TLV2470CDBVRG4

This table gives cross-reference parts and alternative options found for TLV2470CDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2470CDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2470CDBVTG4 OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Texas Instruments TLV2470CDBVRG4 vs TLV2470CDBVTG4
Part Number Description Manufacturer Compare
TLV2470CDBV OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN Texas Instruments TLV2470CDBVRG4 vs TLV2470CDBV
TLV2470IDBVT Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125 Texas Instruments TLV2470CDBVRG4 vs TLV2470IDBVT
TLV2470IDBVRG4 Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 -40 to 125 Texas Instruments TLV2470CDBVRG4 vs TLV2470IDBVRG4
TLV2470IDBVR Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Rochester Electronics LLC TLV2470CDBVRG4 vs TLV2470IDBVR
TLV2470IDBVR Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125 Texas Instruments TLV2470CDBVRG4 vs TLV2470IDBVR
TLV2470IDBVTG4 Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 -40 to 125 Texas Instruments TLV2470CDBVRG4 vs TLV2470IDBVTG4
TLV2470CDBVTG4 OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Texas Instruments TLV2470CDBVRG4 vs TLV2470CDBVTG4

Related Parts for TLV2470CDBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2470CDBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2470CDBVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2470CDBVRG4 would you like to use for your alert(s)?
  • Please alert me when TLV2470CDBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2470CDBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2470CDBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2470CDBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2470CDBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2470CDBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: