Amplifier Circuits
TLV2464AIDRG4
Texas Instruments
Description: Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125

Overview of TLV2464AIDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV2464AIDRG4 Texas Instruments Quad Low Power, Rail-to-Rail Input/Output Operational Amplifier 14-SOIC -40 to 125

CAD Models for TLV2464AIDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2464AIDRG4 by Texas Instruments

TLV2464AIDRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.075 µA
Bias Current-Max (IIB) @25C
0.014 µA
Common-mode Reject Ratio-Min
71 dB
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.007 µA
Input Offset Voltage-Max
1500 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.8 V/us
Slew Rate-Nom
1.6 V/us
Supply Current-Max
2.6 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
6400
Voltage Gain-Min
31622
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLV2464AIDRG4
    Texas Instruments
    Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125
    VS

Alternate Parts for TLV2464AIDRG4

This table gives cross-reference parts and alternative options found for TLV2464AIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2464AIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2464AIDR Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125 Texas Instruments TLV2464AIDRG4 vs TLV2464AIDR
TLV2464AIDG4 Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125 Texas Instruments TLV2464AIDRG4 vs TLV2464AIDG4
TLV2464AQDR QUAD OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TLV2464AIDRG4 vs TLV2464AQDR
TLV2464AQD QUAD OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TLV2464AIDRG4 vs TLV2464AQD
TLV2464AID Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125 Texas Instruments TLV2464AIDRG4 vs TLV2464AID
Part Number Description Manufacturer Compare
TLV2464AQD QUAD OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TLV2464AIDRG4 vs TLV2464AQD
TLV2464CD QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC TLV2464AIDRG4 vs TLV2464CD
TLV2464CDR Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC 0 to 70 Texas Instruments TLV2464AIDRG4 vs TLV2464CDR
TLV2464AIDG4 Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125 Texas Instruments TLV2464AIDRG4 vs TLV2464AIDG4
TLV2464CD Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC 0 to 70 Texas Instruments TLV2464AIDRG4 vs TLV2464CD
TLV2464QD QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TLV2464AIDRG4 vs TLV2464QD
TLV2464IDG4 Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC -40 to 125 Texas Instruments TLV2464AIDRG4 vs TLV2464IDG4
TLV2464AID Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125 Texas Instruments TLV2464AIDRG4 vs TLV2464AID
TLV2464AIDR Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-SOIC -40 to 125 Texas Instruments TLV2464AIDRG4 vs TLV2464AIDR
TLV2464IDR Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC -40 to 125 Texas Instruments TLV2464AIDRG4 vs TLV2464IDR

Related Parts for TLV2464AIDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2464AIDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2464AIDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2464AIDRG4 would you like to use for your alert(s)?
  • Please alert me when TLV2464AIDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2464AIDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2464AIDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2464AIDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2464AIDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2464AIDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: