Part Details for TLV2455AID by Rochester Electronics LLC
Overview of TLV2455AID by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2455AID
TLV2455AID CAD Models
TLV2455AID Part Data Attributes:
|
TLV2455AID
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2455AID
Rochester Electronics LLC
QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.11 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Width | 3.9 mm |
Alternate Parts for TLV2455AID
This table gives cross-reference parts and alternative options found for TLV2455AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2455AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2455AIDR | QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Rochester Electronics LLC | TLV2455AID vs TLV2455AIDR |
TLV2455AIDRG4 | Quad Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 16-SOIC -40 to 125 | Texas Instruments | TLV2455AID vs TLV2455AIDRG4 |
TLV2455AIDR | Quad, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO op amp with shutdown 16-SOIC -40 to 125 | Texas Instruments | TLV2455AID vs TLV2455AIDR |
TLV2455AID | Quad, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO op amp with shutdown 16-SOIC -40 to 125 | Texas Instruments | TLV2455AID vs TLV2455AID |