Part Details for TLV2453AIDG4 by Texas Instruments
Overview of TLV2453AIDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLV2453AIDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for TLV2453AIDG4
TLV2453AIDG4 CAD Models
TLV2453AIDG4 Part Data Attributes
|
TLV2453AIDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2453AIDG4
Texas Instruments
DUAL OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 35000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLV2453AIDG4
This table gives cross-reference parts and alternative options found for TLV2453AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2453AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2453AIDR | DUAL OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | TLV2453AIDG4 vs TLV2453AIDR |
TLV2453AID | DUAL OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | TLV2453AIDG4 vs TLV2453AID |
TLV2453ID | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | TLV2453AIDG4 vs TLV2453ID |
TLV2453AIDR | DUAL OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TLV2453AIDG4 vs TLV2453AIDR |
TLV2453CD | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | TLV2453AIDG4 vs TLV2453CD |
TLV2453CDRG4 | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TLV2453AIDG4 vs TLV2453CDRG4 |
TLV2453AIDRG4 | DUAL OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TLV2453AIDG4 vs TLV2453AIDRG4 |
TLV2453CDR | Dual, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier with shutdown 14-SOIC 0 to 70 | Texas Instruments | TLV2453AIDG4 vs TLV2453CDR |