-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2452CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2452CD | Texas Instruments | Dual Micropower Rail-To-Rail Input/Output Op Amp 8-SOIC 0 to 70 | |
TLV2452CDR | Texas Instruments | Dual Micropower Rail-To-Rail Input/Output Op Amp 8-SOIC 0 to 70 | |
TLV2452CDGKR | Texas Instruments | Dual Micropower Rail-To-Rail Input/Output Op Amp 8-VSSOP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2452CD-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 192 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
26744 In Stock |
|
$1.5700 | Buy Now |
DISTI #
296-2428-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 192 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5834 | Buy Now |
DISTI #
595-TLV2452CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power A 595-TLV2452CDR RoHS: Compliant | 106 |
|
$1.4700 / $4.1800 | Buy Now |
|
Rochester Electronics | TLV2452 Dual Micropower Rail-To-Rail Input/Output Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 26744 |
|
$1.2800 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2452CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2452CD
Texas Instruments
Dual, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 8-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00045 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.084 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220 | |
Voltage Gain-Min | 63095 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2452CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2452CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2452CD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2452CD vs TLV2452CD |
TLV2452CDR | Texas Instruments | $1.4174 | Dual, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 8-SOIC 0 to 70 | TLV2452CD vs TLV2452CDR |
TLV2452IDG4 | Texas Instruments | Check for Price | Dual Micropower Rail-To-Rail Input/Output Op Amp 8-SOIC -40 to 125 | TLV2452CD vs TLV2452IDG4 |
TLV2452IDR | Texas Instruments | $1.7290 | Dual, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 8-SOIC -40 to 125 | TLV2452CD vs TLV2452IDR |
TLV2452ID | Texas Instruments | Check for Price | Dual, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 8-SOIC -40 to 125 | TLV2452CD vs TLV2452ID |
TLV2452AID | Texas Instruments | Check for Price | Dual, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | TLV2452CD vs TLV2452AID |
TLV2452AID | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1300 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2452CD vs TLV2452AID |