There are no models available for this part yet.
Overview of TLV2434IDG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for TLV2434IDG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Operational Amplifier, 4 Func, 2500uV Offset-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$1.3000 / $1.5200 | Buy Now |
CAD Models for TLV2434IDG4 by Texas Instruments
Part Data Attributes for TLV2434IDG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00015 µA
|
Common-mode Reject Ratio-Nom
|
83 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
8.65 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.1 V/us
|
Slew Rate-Nom
|
0.25 V/us
|
Supply Current-Max
|
0.5 mA
|
Supply Voltage Limit-Max
|
12 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
500
|
Voltage Gain-Min
|
1000
|
Width
|
3.9 mm
|
Alternate Parts for TLV2434IDG4
This table gives cross-reference parts and alternative options found for TLV2434IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2434IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2434ID | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLV2434IDG4 vs TLV2434ID |
TLV2434IDRG4 | Rail-to-Rail Output Wide-Input-Voltage Quad Op Amp 14-SOIC -40 to 85 | Texas Instruments | TLV2434IDG4 vs TLV2434IDRG4 |
TLV2434ID | Quad, 10-V, 500-kHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TLV2434IDG4 vs TLV2434ID |
TLV2434IDR | Quad, 10-V, 500-kHz operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TLV2434IDG4 vs TLV2434IDR |
Related Parts for TLV2434IDG4
-
TLV2731IDBVOperational Amplifiers
-
TL2575-15IKTTRSwitching Regulator or Controllers
-
TLV2556IDWG4Analog to Digital Converters
-
TLE62582GXUMA1Line Driver or Receivers
-
TLV1117LV33DCYRLinear Regulator ICs
-
TLV5613CPWRG4Digital to Analog Converters
-
TLV431BIDCKRVoltage References
-
TLV1701AIDCKRComparators
-
TLV320AIC3268IRGCTOther Consumer ICs