Part Details for TLV2434AIDG4 by Texas Instruments
Overview of TLV2434AIDG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2434AIDG4
TLV2434AIDG4 CAD Models
TLV2434AIDG4 Part Data Attributes
|
TLV2434AIDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2434AIDG4
Texas Instruments
Rail-to-Rail Output Wide-Input-Voltage Quad Op Amp 14-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1000 | |
Width | 3.9 mm |
Alternate Parts for TLV2434AIDG4
This table gives cross-reference parts and alternative options found for TLV2434AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2434AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2434AID | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLV2434AIDG4 vs TLV2434AID |
TLV2434AIDR | Texas Instruments | Check for Price | Quad, 10-V, 500-kHz, low-offset operational amplifier 14-SOIC -40 to 85 | TLV2434AIDG4 vs TLV2434AIDR |
TLV2434AID | Texas Instruments | Check for Price | Quad, 10-V, 500-kHz, low-offset operational amplifier 14-SOIC -40 to 85 | TLV2434AIDG4 vs TLV2434AID |
TLV2434AIDRG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 1500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLV2434AIDG4 vs TLV2434AIDRG4 |
TLV2434IDR | Texas Instruments | Check for Price | Quad, 10-V, 500-kHz operational amplifier 14-SOIC -40 to 85 | TLV2434AIDG4 vs TLV2434IDR |
TLV2434IDRG4 | Texas Instruments | Check for Price | Rail-to-Rail Output Wide-Input-Voltage Quad Op Amp 14-SOIC -40 to 85 | TLV2434AIDG4 vs TLV2434IDRG4 |
TLV2434ID | Texas Instruments | Check for Price | Quad, 10-V, 500-kHz operational amplifier 14-SOIC -40 to 85 | TLV2434AIDG4 vs TLV2434ID |
TLV2434CDG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLV2434AIDG4 vs TLV2434CDG4 |
TLV2434CD | Texas Instruments | Check for Price | Quad, 10-V, 500-kHz operational amplifier 14-SOIC 0 to 70 | TLV2434AIDG4 vs TLV2434CD |
TLV2434CD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLV2434AIDG4 vs TLV2434CD |