Part Details for TLV2432CPWLE by Texas Instruments
Overview of TLV2432CPWLE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV2432CPWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2432CPWLE-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2565 In Stock |
|
$0.5100 | Buy Now |
DISTI #
86151894
|
Verical | TLV2432CPWLE Min Qty: 684 Package Multiple: 1 Date Code: 9601 | Americas - 2565 |
|
$0.5180 / $0.5484 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 2500uV Offset-Max, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2565 |
|
$0.4144 / $0.4875 | Buy Now |
Part Details for TLV2432CPWLE
TLV2432CPWLE CAD Models
TLV2432CPWLE Part Data Attributes
|
TLV2432CPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2432CPWLE
Texas Instruments
DUAL OP-AMP, 2500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1000 | |
Width | 3 mm |
Alternate Parts for TLV2432CPWLE
This table gives cross-reference parts and alternative options found for TLV2432CPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2432CPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2432CPW | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | TLV2432CPWLE vs TLV2432CPW |