There are no models available for this part yet.
Overview of TLV2432AQDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2432AQDRG4 | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 125 | |
TLV2432AQDRQ1 | Texas Instruments | Automotive Advanced LinCMOS Rail-to-Rail Output Wide-Input-Voltage Operational Amplifiers 8-SOIC -40 to 125 |
CAD Models for TLV2432AQDR by Texas Instruments
Part Data Attributes for TLV2432AQDR by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0003 µA
|
Bias Current-Max (IIB) @25C
|
0.00006 µA
|
Common-mode Reject Ratio-Nom
|
83 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.1 V/us
|
Slew Rate-Nom
|
0.25 V/us
|
Supply Current-Max
|
0.25 mA
|
Supply Voltage Limit-Max
|
12 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
500
|
Voltage Gain-Min
|
1000
|
Width
|
3.9 mm
|
Alternate Parts for TLV2432AQDR
This table gives cross-reference parts and alternative options found for TLV2432AQDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2432AQDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2432AIPWLE | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP -40 to 85 | Texas Instruments | TLV2432AQDR vs TLV2432AIPWLE |
TLV2432MFK | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.5MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLV2432AQDR vs TLV2432MFK |
TLC2272IPW | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP | Texas Instruments | TLV2432AQDR vs TLC2272IPW |
TLV2432AIDG4 | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV2432AQDR vs TLV2432AIDG4 |
TLV2432QDRG4 | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2432AQDR vs TLV2432QDRG4 |
TS27L2BCPT | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TLV2432AQDR vs TS27L2BCPT |
TLV2432AMFKB | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLV2432AQDR vs TLV2432AMFKB |
TLV2432AMUB | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 10-CFP -55 to 125 | Texas Instruments | TLV2432AQDR vs TLV2432AMUB |
TLC2272QPWRG4Q1 | Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLV2432AQDR vs TLC2272QPWRG4Q1 |
HA1630D08T | IC,OP-AMP,DUAL,CMOS,TSSOP,8PIN,PLASTIC | Renesas Electronics Corporation | TLV2432AQDR vs HA1630D08T |
Related Parts for TLV2432AQDR
-
TLV2465CDROperational Amplifiers
-
TMS320F28034PNSMicrocontrollers
-
TLV61220DBVRSwitching Regulator or Controllers
-
TLV1548QDBRG4Q1Analog to Digital Converters
-
NTD4810NT4GPower Field-Effect Transistors
-
TL7702ACDRPower Management Circuits
-
SN75C3238DWLine Driver or Receivers
-
TLV70230DBVRLinear Regulator ICs
-
TLV5619IPWG4Digital to Analog Converters