Part Details for TLV2401IDBV by Texas Instruments
Results Overview of TLV2401IDBV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2401IDBV Information
TLV2401IDBV by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2401IDBVR | Texas Instruments | Single MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 5-SOT-23 -40 to 125 | |
TLV2401IDBVTG4 | Texas Instruments | Single MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 5-SOT-23 -40 to 125 | |
TLV2401IDBVT | Texas Instruments | Single MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 5-SOT-23 -40 to 125 |
Price & Stock for TLV2401IDBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for TLV2401IDBV
TLV2401IDBV CAD Models
TLV2401IDBV Part Data Attributes
|
TLV2401IDBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2401IDBV
Texas Instruments
OP-AMP, 1500uV OFFSET-MAX, 0.0055MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0009 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Neg Supply Voltage Limit-Max | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2500 V/us | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5.5 | |
Width | 1.65 mm |
Alternate Parts for TLV2401IDBV
This table gives cross-reference parts and alternative options found for TLV2401IDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2401IDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2401IDBVT | Texas Instruments | Check for Price | Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV2401IDBV vs TLV2401IDBVT |
TLV2401IDBVTG4 | Texas Instruments | Check for Price | Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV2401IDBV vs TLV2401IDBVTG4 |
TLV2401IDBVR | Texas Instruments | $1.0497 | Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV2401IDBV vs TLV2401IDBVR |
TLV2401CDBVTG4 | Texas Instruments | Check for Price | Single MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 5-SOT-23 0 to 70 | TLV2401IDBV vs TLV2401CDBVTG4 |
TLV2401IDBVRG4 | Texas Instruments | Check for Price | Single, 16-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125 | TLV2401IDBV vs TLV2401IDBVRG4 |