-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47286-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7582 In Stock |
|
$0.7905 / $1.8700 | Buy Now |
DISTI #
595-TLV2333IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-VSSOP -40 to 125 RoHS: Compliant | 16950 |
|
$0.8220 / $1.3800 | Buy Now |
|
Ameya Holding Limited | IC OP AMP ZERO-DRIFT CMOS 8VSSOP | 9807 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 7500 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP / CMOS Operational Amplifiers Zero-Drift | 163276 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2333IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2333IDGKR
Texas Instruments
Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00013 µA | |
Bias Current-Max (IIB) @25C | 0.00013 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.056 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV2333IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2333IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP5532-VR | Operational Amplifier, | 3peak Incorporated | TLV2333IDGKR vs TP5532-VR |
TLV2333IDR | Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-SOIC -40 to 125 | Texas Instruments | TLV2333IDGKR vs TLV2333IDR |
TLV2333ID | 350 kHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 8-SOIC -40 to 125 | Texas Instruments | TLV2333IDGKR vs TLV2333ID |
TP5532-FR | Operational Amplifier, | 3peak Incorporated | TLV2333IDGKR vs TP5532-FR |