-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9984
|
Newark | Op-Amp, Dual, 3Mhz, 1.5V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:1.5V/Μs, Supply Voltage Range:± 0.9V To ± 2.75V, 1.8V To 5.5V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2314IDGKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2100 / $1.4500 | Buy Now |
DISTI #
296-44079-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5776 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
595-TLV2314IDGKT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 1130 |
|
$0.4780 / $1.2300 | Buy Now |
|
Ameya Holding Limited | VSSOP 8/A°/3-MHz, Low-Power, Low-Noise, RRIO, CMOS Operational Amplifier fo | 476980 |
|
RFQ | |
|
Win Source Electronics | IC OP AMP RRIO CMOS 3MHZ 8VSSOP | 250000 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2314IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2314IDGKT
Texas Instruments
Dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-23 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV2314IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2314IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2314IDR | Dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2314IDGKT vs TLV2314IDR |
TLV2314QDRQ1 | Automotive-grade, dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2314IDGKT vs TLV2314QDRQ1 |
PTLV2314QDRQ1 | 3-MHz, Low-Power, Internal EMI Filter, RRIO, Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLV2314IDGKT vs PTLV2314QDRQ1 |