-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, automotive precision advanced linCMOS rail-to-rail operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2264AQPWRQ1 | Texas Instruments | Automotive Catalog Advanced LinCMOS Rail-to-Rail Operational Amplifier 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2264AQPWRQ1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35556 In Stock |
|
$1.8100 | Buy Now |
DISTI #
296-24153-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6906 / $3.2100 | Buy Now |
DISTI #
595-TLV2264AQPWRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Adv LinCMOS R-R Op Amp RoHS: Compliant | 0 |
|
$1.7200 / $1.7700 | Order Now |
|
Rochester Electronics | TLV2264A-Q1 Automotive Catalog Advanced LinCMOS Rail-to-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 35556 |
|
$1.4800 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2264AQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2264AQPWRQ1
Texas Instruments
Quad, automotive precision advanced linCMOS rail-to-rail operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 710 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV2264AQPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2264AQPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2264IPW | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | TLV2264AQPWRQ1 vs TLV2264IPW |
TLV2264IPWR | Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-TSSOP -40 to 125 | Texas Instruments | TLV2264AQPWRQ1 vs TLV2264IPWR |
TLV2264AIPW | Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | TLV2264AQPWRQ1 vs TLV2264AIPW |