-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2264AID-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$2.2200 | Buy Now |
DISTI #
296-7450-5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
207 In Stock |
|
$1.9832 / $4.1100 | Buy Now |
DISTI #
595-TLV2264AID
|
Mouser Electronics | Operational Amplifiers - Op Amps LiNCMOS R/R RoHS: Compliant | 415 |
|
$1.8700 / $2.5900 | Buy Now |
DISTI #
V99:2348_07388230
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R O/P ±4V/8V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1514 | Americas - 24 |
|
$1.3080 / $1.7943 | Buy Now |
DISTI #
35298709
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P ±4V/8V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1514 | Americas - 24 |
|
$1.3080 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, SOP | 6 |
|
$2.8500 / $4.2750 | Buy Now |
|
Rochester Electronics | TLV2264A Advanced LinCMOS Rail-To-Rail Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2400 |
|
$1.9000 / $2.2400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 710KHZ RRO 14SOIC | 28375 |
|
RFQ | |
DISTI #
TLV2264AID
|
Maritex | Integrated Circuit Operational Amplifier: low-power, low-noise, CH:4, 670kHz, CMOS, �16V, -40+125 deg.C, SMD, SO14 Min Qty: 1 Package Multiple: 1 | 11 |
|
$1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2264AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2264AID
Texas Instruments
Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 710 | |
Voltage Gain-Min | 55000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2264AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2264AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2264AIDR | QUAD OP-AMP, 1500uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | TLV2264AID vs TLV2264AIDR |
TLV2264AIDRG4 | Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2264AID vs TLV2264AIDRG4 |
TLV2264AIDR | Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2264AID vs TLV2264AIDR |