-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9981
|
Newark | Op Amp, Lincmos Rrio, Smd, Soic8, No. Of Amplifiers:2 Amplifier, Bandwidth:670Khz, Slew Rate:0.55V/Μs, Supply Voltage Range:2.7V To 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2262AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9900 / $4.3800 | Buy Now |
DISTI #
2156-TLV2262AID-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 192 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1952 In Stock |
|
$1.5700 | Buy Now |
DISTI #
296-7443-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 192 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8258 | Buy Now |
DISTI #
595-TLV2262AID
|
Mouser Electronics | Operational Amplifiers - Op Amps LiNCMOS R/R RoHS: Compliant | 0 |
|
$1.6800 / $2.6200 | Order Now |
DISTI #
V99:2348_07388209
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1904 | Americas - 14 |
|
$1.6066 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, SOP | 96 |
|
$1.2252 / $2.0420 | Buy Now |
|
Rochester Electronics | TLV2262A Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1952 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | SOIC 8/A°/RAIL TO RAIL LINCMOS DUAL OP-AMP, SOIC | 18015 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2262AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2262AID
Texas Instruments
Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 710 | |
Voltage Gain-Min | 55000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2262AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2262AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2262AQDRQ1 | Automotive Catalog Advanced LinCMOS Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2262AID vs TLV2262AQDRQ1 |
TLV2262AQDR | Advanced LinCMOS(TM) Rail-To-Rail Dual Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2262AID vs TLV2262AQDR |
TLV2262QDRQ1 | Automotive Catalog Advanced LinCMOS Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2262AID vs TLV2262QDRQ1 |
TLC2262AIDG4 | Dual, 16-V, 710-kHz, low-offset operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2262AID vs TLC2262AIDG4 |
TLC2262AID | DUAL OP-AMP, 1500 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2262AID vs TLC2262AID |
TLV2262AQDRG4 | DUAL OP-AMP, 1500uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2262AID vs TLV2262AQDRG4 |
TLC2262AID | Dual, 16-V, 710-kHz, low-offset operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2262AID vs TLC2262AID |